
EMVY630ARA680MKE0S | |
|---|---|
DigiKey Part Number | 565-2502-2-ND - Tape & Reel (TR) 565-2502-1-ND - Cut Tape (CT) 565-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA680MKE0S |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA680MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.38200 | $123.82 |
| 50 | $9.70960 | $485.48 |
| 100 | $8.86520 | $886.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.96236 | $1,990.59 |
| 500 | $7.41184 | $3,705.92 |
| 750 | $7.13417 | $5,350.63 |
| 1,250 | $6.82450 | $8,530.62 |
| 1,750 | $6.64246 | $11,624.31 |
| 2,500 | $6.46664 | $16,166.60 |

