MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500GRA471MLH0S

DigiKey Part Number
565-EMVY500GRA471MLH0STR-ND - Tape & Reel (TR)
565-EMVY500GRA471MLH0SCT-ND - Cut Tape (CT)
565-EMVY500GRA471MLH0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY500GRA471MLH0S
Description
CAP ALUM 470UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY500GRA471MLH0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
87 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.49000$28.49
10$19.20600$192.06
50$15.35300$767.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$13.30840$2,328.97
350$12.43826$4,353.39
525$11.99949$6,299.73
875$11.51014$10,071.37
1,225$11.22253$13,747.60
1,750$10.94475$19,153.31
2,100$10.81275$22,706.77
4,200$10.37460$43,573.32
Manufacturers Standard Package