EMVY500ARA4R7ME55G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 733
Unit Price: $2.63000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,900
Unit Price: $4.19000
Datasheet

Direct


Nichicon
In Stock: 2,000
Unit Price: $4.27000
Datasheet

Direct


Nichicon
In Stock: 6,054
Unit Price: $2.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.83628
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58560
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,876
Unit Price: $6.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,337
Unit Price: $3.45000
Datasheet

Similar


Nichicon
In Stock: 1,491
Unit Price: $3.69000
Datasheet

Similar


Nichicon
In Stock: 3,352
Unit Price: $4.02000
Datasheet

Similar


Nichicon
In Stock: 2,004
Unit Price: $4.19000
Datasheet
EMVY6R3ADA470ME55G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMVY6R3ADA470ME55G
MVY Series

EMVY500ARA4R7ME55G

DigiKey Part Number
565-EMVY500ARA4R7ME55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY500ARA4R7ME55G
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17.5 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable