
EMVY350ARA681MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA681MKE0STR-ND - Tape & Reel (TR) 565-EMVY350ARA681MKE0SCT-ND - Cut Tape (CT) 565-EMVY350ARA681MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA681MKE0S |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.492" Dia (12.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $14.11600 | $141.16 |
| 50 | $11.12700 | $556.35 |
| 100 | $10.18230 | $1,018.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.17388 | $2,293.47 |
| 500 | $8.55892 | $4,279.46 |
| 750 | $8.24868 | $6,186.51 |
| 1,250 | $7.90283 | $9,878.54 |
| 1,750 | $7.69955 | $13,474.21 |
| 2,500 | $7.50327 | $18,758.17 |

