FKS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA471MLH0S

DigiKey Part Number
565-EMVY350ARA471MLH0STR-ND - Tape & Reel (TR)
565-EMVY350ARA471MLH0SCT-ND - Cut Tape (CT)
565-EMVY350ARA471MLH0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA471MLH0S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.26 A @ 100 kHz
Impedance
54 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.35000$15.35
10$10.05000$100.50
50$7.82500$391.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$6.64103$1,162.18
350$6.13714$2,148.00
525$5.88299$3,088.57
875$5.59934$4,899.42
1,225$5.43260$6,654.93
1,750$5.27155$9,225.21
2,100$5.19498$10,909.46
4,200$4.93577$20,730.23
4,375$4.92195$21,533.53
Manufacturers Standard Package