


| EMVY160ARA220ME55G | |
|---|---|
| DigiKey Part Number | 565-EMVY160ARA220ME55GTR-ND - Tape & Reel (TR) 565-EMVY160ARA220ME55GCT-ND - Cut Tape (CT) 565-EMVY160ARA220ME55GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMVY160ARA220ME55G | 
| Description | CAP ALUM 22UF 20% 16V SMD | 
| Customer Reference | |
| Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EMVY160ARA220ME55G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
| Impedance | 1.8 Ohms | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.205" (5.20mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $1.91700 | $19.17 | 
| 50 | $1.40660 | $70.33 | 
| 100 | $1.24420 | $124.42 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China