EMVY160ARA100MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 19,888
Unit Price: $6.33000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 18,920
Unit Price: $5.34000
Datasheet

Direct


Nichicon
In Stock: 4,000
Unit Price: $3.95000
Datasheet

Direct


Nichicon
In Stock: 100,072
Unit Price: $2.63000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,215
Unit Price: $1.56000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,209
Unit Price: $1.89000
Datasheet

Upgrade


Würth Elektronik
In Stock: 53,362
Unit Price: $1.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 43,740
Unit Price: $1.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 12,591
Unit Price: $1.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.46516
Datasheet

Upgrade


KEMET
In Stock: 2,206
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45303
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47617
Datasheet

Upgrade


KEMET
In Stock: 34,881
Unit Price: $2.71000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY160ARA100MD55G

DigiKey Part Number
565-EMVY160ARA100MD55GTR-ND - Tape & Reel (TR)
565-EMVY160ARA100MD55GCT-ND - Cut Tape (CT)
565-EMVY160ARA100MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY160ARA100MD55G
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY160ARA100MD55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes