
EMVY101ARA470MKE0S | |
|---|---|
DigiKey Part Number | 565-2509-2-ND - Tape & Reel (TR) 565-2509-1-ND - Cut Tape (CT) 565-2509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA470MKE0S |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101ARA470MKE0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $12.46400 | $124.64 |
| 50 | $9.77200 | $488.60 |
| 100 | $8.92200 | $892.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.01496 | $2,003.74 |
| 500 | $7.46150 | $3,730.75 |
| 750 | $7.18241 | $5,386.81 |
| 1,250 | $6.87114 | $8,588.92 |
| 1,750 | $6.68817 | $11,704.30 |
| 2,500 | $6.51146 | $16,278.65 |

