
EMVY101ARA221MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY101ARA221MMH0STR-ND - Tape & Reel (TR) 565-EMVY101ARA221MMH0SCT-ND - Cut Tape (CT) 565-EMVY101ARA221MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA221MMH0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101ARA221MMH0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD2A221MNJ1MS | Nichicon | 3,873 | 493-UCD2A221MNJ1MSCT-ND | $23.43000 | Similar |
| UCD2A331MNJ1MS | Nichicon | 2,058 | 493-UCD2A331MNJ1MSCT-ND | $22.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $14.80700 | $148.07 |
| 50 | $11.69420 | $584.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $10.21440 | $1,532.16 |
| 300 | $9.48077 | $2,844.23 |
| 450 | $9.11051 | $4,099.73 |
| 750 | $8.69769 | $6,523.27 |
| 1,050 | $8.45507 | $8,877.82 |
| 1,500 | $8.22068 | $12,331.02 |

