
EMVY100ARA222MKG5S | |
---|---|
DigiKey Part Number | 565-EMVY100ARA222MKG5STR-ND - Tape & Reel (TR) 565-EMVY100ARA222MKG5SCT-ND - Cut Tape (CT) 565-EMVY100ARA222MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA222MKG5S |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 712.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $8.27700 | $82.77 |
50 | $6.39800 | $319.90 |
100 | $5.80270 | $580.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $5.30720 | $1,061.44 |
400 | $4.89520 | $1,958.08 |
600 | $4.68725 | $2,812.35 |
1,000 | $4.45529 | $4,455.29 |
1,400 | $4.31899 | $6,046.59 |
2,000 | $4.18728 | $8,374.56 |
2,400 | $4.12466 | $9,899.18 |
4,800 | $3.91266 | $18,780.77 |
5,000 | $3.90136 | $19,506.80 |