
EMVL6R3ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVL6R3ARA102MJA0GTR-ND - Tape & Reel (TR) 565-EMVL6R3ARA102MJA0GCT-ND - Cut Tape (CT) 565-EMVL6R3ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL6R3ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL6R3ARA102MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 313 mA @ 120 Hz | |
Ripple Current @ High Frequency | 338.04 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.95200 | $59.52 |
| 50 | $4.53500 | $226.75 |
| 100 | $4.08610 | $408.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.31212 | $1,656.06 |
| 1,000 | $3.06818 | $3,068.18 |
| 1,500 | $2.94505 | $4,417.57 |
| 2,500 | $2.80781 | $7,019.52 |
| 3,500 | $2.72712 | $9,544.92 |
| 5,000 | $2.64918 | $13,245.90 |

