
EMVL500ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA330MHA0GTR-ND - Tape & Reel (TR) 565-EMVL500ARA330MHA0GCT-ND - Cut Tape (CT) 565-EMVL500ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA330MHA0G |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA330MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 83.16 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.13500 | $41.35 |
| 50 | $3.10600 | $155.30 |
| 100 | $2.78050 | $278.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.21866 | $1,109.33 |
| 1,000 | $2.04148 | $2,041.48 |
| 1,500 | $1.95195 | $2,927.93 |
| 2,500 | $1.85220 | $4,630.50 |
| 3,500 | $1.79353 | $6,277.36 |
| 5,000 | $1.73686 | $8,684.30 |

