330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVL250ARA331MJA0G

DigiKey Part Number
565-EMVL250ARA331MJA0GTR-ND - Tape & Reel (TR)
565-EMVL250ARA331MJA0GCT-ND - Cut Tape (CT)
565-EMVL250ARA331MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVL250ARA331MJA0G
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVL250ARA331MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Ripple Current @ High Frequency
257.04 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.85100$48.51
50$3.66680$183.34
100$3.29190$329.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.64470$1,322.35
1,000$2.44072$2,440.72
1,500$2.33775$3,506.63
2,500$2.22293$5,557.32
3,500$2.15544$7,544.04
5,000$2.09022$10,451.10
Manufacturers Standard Package