EMVK350ADA330MH63G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,957
Unit Price: $4.93000
Datasheet

Direct


Panasonic Industry
In Stock: 45
Unit Price: $7.07000
Datasheet

Upgrade


Würth Elektronik
In Stock: 398
Unit Price: $3.54000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.44773
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $11.64913
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,644
Unit Price: $6.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $5.34000
Datasheet

Upgrade


Nichicon
In Stock: 4,219
Unit Price: $5.10000
Datasheet

Similar


Panasonic Industry
In Stock: 1,472
Unit Price: $6.49000
Datasheet

Similar


Panasonic Industry
In Stock: 63,982
Unit Price: $6.00000
Datasheet

Similar


Panasonic Industry
In Stock: 9,092
Unit Price: $4.03000
Datasheet

Similar


Panasonic Industry
In Stock: 1,961
Unit Price: $4.44000
Datasheet

Similar


Panasonic Industry
In Stock: 1,445
Unit Price: $5.34000
Datasheet

Similar


Panasonic Industry
In Stock: 723
Unit Price: $7.40000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK350ADA330MH63G

DigiKey Part Number
565-2365-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK350ADA330MH63G
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes