Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EMVH630ARA330MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH630ARA330MJA0GTR-ND - Tape & Reel (TR) 565-EMVH630ARA330MJA0GCT-ND - Cut Tape (CT) 565-EMVH630ARA330MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA330MJA0G |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA330MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 158.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $4.63400 | $46.34 |
| 50 | $3.50480 | $175.24 |
| 100 | $3.14670 | $314.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.52816 | $1,264.08 |
| 1,000 | $2.33317 | $2,333.17 |
| 1,500 | $2.23472 | $3,352.08 |
| 2,500 | $2.12493 | $5,312.32 |
| 3,500 | $2.06042 | $7,211.47 |
| 5,000 | $1.99808 | $9,990.40 |
| 6,000 | $1.96846 | $11,810.76 |
| 12,000 | $1.86811 | $22,417.32 |
| 12,500 | $1.86277 | $23,284.62 |







