EMVH630ARA330MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: $7.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $8.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,253
Unit Price: $9.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 875
Unit Price: $8.71000
Datasheet
New Product
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH630ARA330MHA0G

DigiKey Part Number
565-EMVH630ARA330MHA0GTR-ND - Tape & Reel (TR)
565-EMVH630ARA330MHA0GCT-ND - Cut Tape (CT)
565-EMVH630ARA330MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH630ARA330MHA0G
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH630ARA330MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
93 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.06400$50.64
50$3.83780$191.89
100$3.44730$344.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.77476$1,387.38
1,000$2.56289$2,562.89
1,500$2.45587$3,683.80
2,500$2.33658$5,841.45
3,500$2.26646$7,932.61
5,000$2.19871$10,993.55
Manufacturers Standard Package