
EMVH350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMVH350ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMVH350ARA470MF80GCT-ND - Cut Tape (CT) 565-EMVH350ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA470MF80G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA470MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 102.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.42500 | $24.25 |
| 50 | $1.78900 | $89.45 |
| 100 | $1.58670 | $158.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.14261 | $1,028.35 |
| 1,800 | $1.04824 | $1,886.83 |
| 2,700 | $1.00062 | $2,701.67 |
| 4,500 | $0.94746 | $4,263.57 |
| 6,300 | $0.91623 | $5,772.25 |
| 9,000 | $0.88603 | $7,974.27 |

