
EMVH350ARA101MHA0G | |
---|---|
DigiKey Part Number | 565-EMVH350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVH350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVH350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 204.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.75400 | $47.54 |
50 | $3.59800 | $179.90 |
100 | $3.23100 | $323.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.59828 | $1,299.14 |
1,000 | $2.39876 | $2,398.76 |
1,500 | $2.29804 | $3,447.06 |
2,500 | $2.18570 | $5,464.25 |
3,500 | $2.11968 | $7,418.88 |
5,000 | $2.05589 | $10,279.45 |
6,000 | $2.02556 | $12,153.36 |
12,000 | $1.92287 | $23,074.44 |
12,500 | $1.91741 | $23,967.62 |