
EMVH160ARA681MKE0S | |
---|---|
DigiKey Part Number | 565-EMVH160ARA681MKE0STR-ND - Tape & Reel (TR) 565-EMVH160ARA681MKE0SCT-ND - Cut Tape (CT) 565-EMVH160ARA681MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH160ARA681MKE0S |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.66900 | $76.69 |
50 | $5.90540 | $295.27 |
100 | $5.34780 | $534.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.75252 | $1,188.13 |
500 | $4.38910 | $2,194.55 |
750 | $4.20579 | $3,154.34 |
1,250 | $4.00132 | $5,001.65 |
1,750 | $3.88113 | $6,791.98 |
2,500 | $3.76504 | $9,412.60 |
3,000 | $3.70984 | $11,129.52 |
6,000 | $3.52294 | $21,137.64 |
6,250 | $3.51298 | $21,956.12 |