
EMVH160ARA331MJA0G | |
---|---|
DigiKey Part Number | 565-EMVH160ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMVH160ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMVH160ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH160ARA331MJA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 275.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.66400 | $46.64 |
50 | $3.52740 | $176.37 |
100 | $3.16700 | $316.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.54442 | $1,272.21 |
1,000 | $2.34818 | $2,348.18 |
1,500 | $2.24910 | $3,373.65 |
2,500 | $2.13860 | $5,346.50 |
3,500 | $2.07368 | $7,257.88 |
5,000 | $2.01094 | $10,054.70 |
6,000 | $1.98112 | $11,886.72 |
12,000 | $1.88013 | $22,561.56 |
12,500 | $1.87476 | $23,434.50 |