EMVH101GRA330MJA0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 27
Unit Price: $7.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 949
Unit Price: $10.69000
Datasheet

Upgrade


Nichicon
In Stock: 2,554
Unit Price: $10.03000
Datasheet

Upgrade


Nichicon
In Stock: 694
Unit Price: $15.66000
Datasheet
MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH101GRA330MJA0G

DigiKey Part Number
565-EMVH101GRA330MJA0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVH101GRA330MJA0G
Description
CAP ALUM 33UF 20% 100V SMD
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.