EMVE500GRA471MMH0S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 107
Unit Price: $29.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 20
Unit Price: $17.57000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 545
Unit Price: $44.67000
Datasheet
MVE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE500GRA471MMH0S

DigiKey Part Number
565-EMVE500GRA471MMH0STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVE500GRA471MMH0S
Description
CAP ALUM 470UF 20% 50V SMD
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.