MVE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE500ARA470MF80G

DigiKey Part Number
565-EMVE500ARA470MF80GTR-ND - Tape & Reel (TR)
565-EMVE500ARA470MF80GCT-ND - Cut Tape (CT)
565-EMVE500ARA470MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE500ARA470MF80G
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE500ARA470MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.17800$31.78
50$2.36960$118.48
100$2.11350$211.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.54978$1,394.80
1,800$1.43017$2,574.31
2,700$1.36978$3,698.41
4,500$1.30243$5,860.93
6,300$1.26285$7,955.95
9,000$1.22461$11,021.49
10,800$1.20642$13,029.34
21,600$1.14487$24,729.19
22,500$1.14159$25,685.78
Manufacturers Standard Package