
EMVE350GRA222MMN0S | |
---|---|
DigiKey Part Number | 565-EMVE350GRA222MMN0STR-ND - Tape & Reel (TR) 565-EMVE350GRA222MMN0SCT-ND - Cut Tape (CT) 565-EMVE350GRA222MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350GRA222MMN0S |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350GRA222MMN0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.14000 | $41.14 |
10 | $28.27900 | $282.79 |
50 | $22.96280 | $1,148.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $21.28870 | $2,128.87 |
200 | $19.89770 | $3,979.54 |
300 | $19.19567 | $5,758.70 |
500 | $18.41334 | $9,206.67 |
700 | $17.95336 | $12,567.35 |
1,000 | $17.50922 | $17,509.22 |
1,200 | $17.29804 | $20,757.65 |
2,400 | $16.59936 | $39,838.46 |