
EMVE250ARA222MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA222MLN0STR-ND - Tape & Reel (TR) 565-EMVE250ARA222MLN0SCT-ND - Cut Tape (CT) 565-EMVE250ARA222MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA222MLN0S |
Description | CAP ALUM 2.2MF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA222MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $12.55400 | $125.54 |
| 50 | $9.84780 | $492.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $8.75032 | $1,093.79 |
| 250 | $8.08040 | $2,020.10 |
| 375 | $7.74224 | $2,903.34 |
| 625 | $7.36528 | $4,603.30 |
| 875 | $7.14359 | $6,250.64 |
| 1,250 | $6.92941 | $8,661.76 |

