
EMVE100ARA101MF55G | |
---|---|
DigiKey Part Number | 565-EMVE100ARA101MF55GTR-ND - Tape & Reel (TR) 565-EMVE100ARA101MF55GCT-ND - Cut Tape (CT) 565-EMVE100ARA101MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA101MF55G |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA101MF55G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 69 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.56000 | $15.60 |
50 | $1.13960 | $56.98 |
100 | $1.00420 | $100.42 |
500 | $0.77036 | $385.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69498 | $694.98 |
2,000 | $0.63348 | $1,266.96 |
3,000 | $0.60241 | $1,807.23 |
5,000 | $0.56777 | $2,838.85 |
7,000 | $0.54740 | $3,831.80 |
10,000 | $0.52771 | $5,277.10 |
12,000 | $0.51835 | $6,220.20 |
24,000 | $0.48664 | $11,679.36 |
25,000 | $0.48495 | $12,123.75 |