
EMVA630ARA4R7ME55G | |
---|---|
DigiKey Part Number | 565-EMVA630ARA4R7ME55GTR-ND - Tape & Reel (TR) 565-EMVA630ARA4R7ME55GCT-ND - Cut Tape (CT) 565-EMVA630ARA4R7ME55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA630ARA4R7ME55G |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA630ARA4R7ME55G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.66700 | $16.67 |
50 | $1.21680 | $60.84 |
100 | $1.07320 | $107.32 |
500 | $0.82570 | $412.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74728 | $747.28 |
2,000 | $0.68205 | $1,364.10 |
3,000 | $0.64908 | $1,947.24 |