33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA250ADA330ME55G

DigiKey Part Number
565-2102-2-ND - Tape & Reel (TR)
565-2102-1-ND - Cut Tape (CT)
565-2102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA250ADA330ME55G
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Ripple Current @ High Frequency
50.76 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.66265$662.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.66900$16.69
50$1.21840$60.92
100$1.07460$107.46
Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
* All Digi-Reel orders will add a $55.00 reeling fee.