MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA101ARA220MHA0G

DigiKey Part Number
565-EMVA101ARA220MHA0GTR-ND - Tape & Reel (TR)
565-EMVA101ARA220MHA0GCT-ND - Cut Tape (CT)
565-EMVA101ARA220MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA101ARA220MHA0G
Description
CAP ALUM 22UF 20% 100V SMD
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA101ARA220MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
97.2 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.36300$43.63
50$3.28620$164.31
100$2.94710$294.71
Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$4.32200$43.22
50$3.22200$161.10
100$2.88040$288.04
* All Digi-Reel orders will add a $55.00 reeling fee.