
EMLF500ARA101MJA0G | |
---|---|
DigiKey Part Number | 565-EMLF500ARA101MJA0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLF500ARA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 163.08 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.55094 | $1,275.47 |
1,000 | $2.35419 | $2,354.19 |
1,500 | $2.25485 | $3,382.27 |
2,500 | $2.14407 | $5,360.18 |
3,500 | $2.07898 | $7,276.43 |
5,000 | $2.01608 | $10,080.40 |
6,000 | $1.98619 | $11,917.14 |
12,000 | $1.88494 | $22,619.28 |
12,500 | $1.87955 | $23,494.38 |