
EMLA6R3ARA331MF80G | |
---|---|
DigiKey Part Number | 565-EMLA6R3ARA331MF80GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLA6R3ARA331MF80G |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.54978 | $1,394.80 |
1,800 | $1.43017 | $2,574.31 |
2,700 | $1.36978 | $3,698.41 |
4,500 | $1.30243 | $5,860.93 |
6,300 | $1.26285 | $7,955.95 |
9,000 | $1.22461 | $11,021.49 |
10,800 | $1.20642 | $13,029.34 |
21,600 | $1.14487 | $24,729.19 |
22,500 | $1.14159 | $25,685.78 |