
EMLA350ARA330MF61G | |
---|---|
DigiKey Part Number | 565-EMLA350ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMLA350ARA330MF61GCT-ND - Cut Tape (CT) 565-EMLA350ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA330MF61G |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.83100 | $18.31 |
50 | $1.34000 | $67.00 |
100 | $1.18320 | $118.32 |
500 | $0.91356 | $456.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.82833 | $828.33 |
2,000 | $0.75734 | $1,514.68 |
3,000 | $0.72153 | $2,164.59 |
5,000 | $0.68153 | $3,407.65 |
7,000 | $0.65803 | $4,606.21 |
10,000 | $0.63531 | $6,353.10 |
12,000 | $0.62451 | $7,494.12 |
24,000 | $0.58793 | $14,110.32 |
25,000 | $0.58598 | $14,649.50 |