
EMLA250ARA471MJA0G | |
---|---|
DigiKey Part Number | 565-EMLA250ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMLA250ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMLA250ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA471MJA0G |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.84000 | $68.40 |
50 | $5.24360 | $262.18 |
100 | $4.73860 | $473.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.87018 | $1,935.09 |
1,000 | $3.59666 | $3,596.66 |
1,500 | $3.45864 | $5,187.96 |
2,500 | $3.30476 | $8,261.90 |
3,500 | $3.21430 | $11,250.05 |
5,000 | $3.12691 | $15,634.55 |
6,000 | $3.08537 | $18,512.22 |
12,000 | $2.94476 | $35,337.12 |
12,500 | $2.93726 | $36,715.75 |