
EMLA250ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMLA250ARA330MF61GCT-ND - Cut Tape (CT) 565-EMLA250ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA330MF61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA330MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.31700 | $23.17 |
| 50 | $1.71160 | $85.58 |
| 100 | $1.51830 | $151.83 |
| 500 | $1.18446 | $592.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07888 | $1,078.88 |
| 2,000 | $0.99106 | $1,982.12 |
| 3,000 | $0.94671 | $2,840.13 |
| 5,000 | $0.89727 | $4,486.35 |
| 7,000 | $0.86820 | $6,077.40 |
| 10,000 | $0.84011 | $8,401.10 |
| 12,000 | $0.82676 | $9,921.12 |
| 24,000 | $0.78154 | $18,756.96 |
| 25,000 | $0.77913 | $19,478.25 |

