
EMLA160ARA101MF61G | |
---|---|
DigiKey Part Number | 565-EMLA160ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMLA160ARA101MF61GCT-ND - Cut Tape (CT) 565-EMLA160ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA101MF61G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79500 | $17.95 |
50 | $1.31540 | $65.77 |
100 | $1.16240 | $116.24 |
500 | $0.89680 | $448.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81283 | $812.83 |
2,000 | $0.74290 | $1,485.80 |
3,000 | $0.70760 | $2,122.80 |
5,000 | $0.66821 | $3,341.05 |
7,000 | $0.64505 | $4,515.35 |
10,000 | $0.62267 | $6,226.70 |
12,000 | $0.61202 | $7,344.24 |
24,000 | $0.57599 | $13,823.76 |
25,000 | $0.57406 | $14,351.50 |