Alchip MLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA100ARA151MF61G

DigiKey Part Number
565-EMLA100ARA151MF61GTR-ND - Tape & Reel (TR)
565-EMLA100ARA151MF61GCT-ND - Cut Tape (CT)
565-EMLA100ARA151MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA100ARA151MF61G
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.07300$40.73
50$3.06100$153.05
100$2.74170$274.17
500$2.18970$1,094.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.39562$1,395.62
2,000$1.28753$2,575.06
3,000$1.23296$3,698.88
5,000$1.17212$5,860.60
7,000$1.13634$7,954.38
10,000$1.10179$11,017.90
12,000$1.08536$13,024.32
24,000$1.02974$24,713.76
25,000$1.02678$25,669.50
Manufacturers Standard Package