


TND10SV271KTLBPAA0 | |
---|---|
DigiKey Part Number | 565-TND10SV271KTLBPAA0CT-ND - Cut Tape (CT) 565-TND10SV271KTLBPAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV271KTLBPAA0 |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 3.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.02200 | $30.22 |
25 | $2.70320 | $67.58 |
100 | $2.35160 | $235.16 |
250 | $2.18348 | $545.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.08214 | $1,041.07 |
1,000 | $1.99880 | $1,998.80 |
1,500 | $1.95701 | $2,935.51 |
2,500 | $1.91076 | $4,776.90 |
3,500 | $1.88370 | $6,592.95 |
5,000 | $1.85769 | $9,288.45 |
12,500 | $1.80167 | $22,520.88 |
25,000 | $1.76792 | $44,198.00 |