
EMHS500ARA561MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHS500ARA561MLH0STR-ND - Tape & Reel (TR) 565-EMHS500ARA561MLH0SCT-ND - Cut Tape (CT) 565-EMHS500ARA561MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS500ARA561MLH0S |
Description | CAP ALUM 560UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 88mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS500ARA561MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 88mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.44100 | $104.41 |
| 50 | $8.13280 | $406.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $6.90274 | $1,207.98 |
| 350 | $6.37917 | $2,232.71 |
| 525 | $6.11491 | $3,210.33 |
| 875 | $5.82007 | $5,092.56 |
| 1,225 | $5.64679 | $6,917.32 |
| 1,750 | $5.47937 | $9,588.90 |

