
EMHS350GRA681MKE0S | |
---|---|
DigiKey Part Number | 565-EMHS350GRA681MKE0STR-ND - Tape & Reel (TR) 565-EMHS350GRA681MKE0SCT-ND - Cut Tape (CT) 565-EMHS350GRA681MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS350GRA681MKE0S |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 87mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 636 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $10.20600 | $102.06 |
50 | $7.95320 | $397.66 |
100 | $7.24050 | $724.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.47948 | $1,619.87 |
500 | $6.01506 | $3,007.53 |
750 | $5.78065 | $4,335.49 |
1,250 | $5.51937 | $6,899.21 |
1,750 | $5.36586 | $9,390.25 |
2,500 | $5.21750 | $13,043.75 |
3,000 | $5.14696 | $15,440.88 |
6,000 | $4.90828 | $29,449.68 |
6,250 | $4.89554 | $30,597.12 |