Alchip MHS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS350ARA681MKE0S

DigiKey Part Number
565-EMHS350ARA681MKE0STR-ND - Tape & Reel (TR)
565-EMHS350ARA681MKE0SCT-ND - Cut Tape (CT)
565-EMHS350ARA681MKE0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS350ARA681MKE0S
Description
CAP ALUM 680UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
87mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
636 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.91000$11.91
10$7.66900$76.69
50$5.90540$295.27
100$5.34780$534.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.75252$1,188.13
500$4.38910$2,194.55
750$4.20579$3,154.34
1,250$4.00132$5,001.65
1,750$3.88113$6,791.98
2,500$3.76504$9,412.60
3,000$3.70984$11,129.52
6,000$3.52294$21,137.64
6,250$3.51298$21,956.12
Manufacturers Standard Package