
KTF350B106K43NHT00 | |
---|---|
DigiKey Part Number | 565-KTF350B106K43NHT00TR-ND - Tape & Reel (TR) 565-KTF350B106K43NHT00CT-ND - Cut Tape (CT) 565-KTF350B106K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF350B106K43NHT00 |
Description | CAP CER 10UF 35V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.81700 | $78.17 |
50 | $6.21580 | $310.79 |
100 | $5.72140 | $572.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.70439 | $3,763.51 |
1,600 | $4.47766 | $7,164.26 |
2,400 | $4.36408 | $10,473.79 |
4,000 | $4.23817 | $16,952.68 |
5,600 | $4.16458 | $23,321.65 |
8,000 | $4.09374 | $32,749.92 |
9,600 | $4.06019 | $38,977.82 |
19,200 | $3.94716 | $75,785.47 |
20,000 | $3.94118 | $78,823.60 |