
EMHL350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHL350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMHL350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMHL350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL350ARA221MHA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHL350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 275.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.63000 | $76.30 |
| 50 | $5.87020 | $293.51 |
| 100 | $5.31190 | $531.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.35196 | $2,175.98 |
| 1,000 | $4.04958 | $4,049.58 |
| 1,500 | $3.89693 | $5,845.39 |
| 2,500 | $3.72677 | $9,316.93 |
| 3,500 | $3.62679 | $12,693.77 |
| 5,000 | $3.53018 | $17,650.90 |

