MHL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHL160ARA681MJA0G

DigiKey Part Number
565-EMHL160ARA681MJA0GTR-ND - Tape & Reel (TR)
565-EMHL160ARA681MJA0GCT-ND - Cut Tape (CT)
565-EMHL160ARA681MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHL160ARA681MJA0G
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHL160ARA681MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
409.2 mA @ 120 Hz
Ripple Current @ High Frequency
440 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$8.07700$80.77
50$6.23300$311.65
100$5.65140$565.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.52816$1,264.08
1,000$2.33317$2,333.17
1,500$2.23472$3,352.08
2,500$2.12493$5,312.32
3,500$2.06042$7,211.47
5,000$1.99808$9,990.40
6,000$1.96846$11,810.76
12,000$1.86811$22,417.32
12,500$1.86277$23,284.62
Manufacturers Standard Package