
EMHL160ARA471MJA0G | |
---|---|
DigiKey Part Number | 565-EMHL160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMHL160ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMHL160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL160ARA471MJA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 409.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.15000 | $9.15 |
10 | $5.82400 | $58.24 |
50 | $4.44240 | $222.12 |
100 | $4.00440 | $400.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.24914 | $1,624.57 |
1,000 | $3.01101 | $3,011.01 |
1,500 | $2.89090 | $4,336.35 |
2,500 | $2.75694 | $6,892.35 |
3,500 | $2.67817 | $9,373.60 |
5,000 | $2.60210 | $13,010.50 |
6,000 | $2.56595 | $15,395.70 |
12,000 | $2.44355 | $29,322.60 |
12,500 | $2.43702 | $30,462.75 |