
EMHL160ARA221MF80G | |
---|---|
DigiKey Part Number | 565-EMHL160ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMHL160ARA221MF80GCT-ND - Cut Tape (CT) 565-EMHL160ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHL160ARA221MF80G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 204.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $3.52900 | $35.29 |
50 | $2.64180 | $132.09 |
100 | $2.36000 | $236.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.74181 | $1,567.63 |
1,800 | $1.61066 | $2,899.19 |
2,700 | $1.54446 | $4,170.04 |
4,500 | $1.47064 | $6,617.88 |
6,300 | $1.42724 | $8,991.61 |
9,000 | $1.38532 | $12,467.88 |
10,800 | $1.36540 | $14,746.32 |
21,600 | $1.29793 | $28,035.29 |
22,500 | $1.29434 | $29,122.65 |