
EMHJ350ARA101MHA0G | |
---|---|
DigiKey Part Number | 565-EMHJ350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHJ350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHJ350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.46200 | $64.62 |
50 | $4.94460 | $247.23 |
100 | $4.46430 | $446.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.63748 | $1,818.74 |
1,000 | $3.37694 | $3,376.94 |
1,500 | $3.24543 | $4,868.14 |
2,500 | $3.09886 | $7,747.15 |
3,500 | $3.01271 | $10,544.49 |
5,000 | $2.92947 | $14,647.35 |
6,000 | $2.88990 | $17,339.40 |
12,000 | $2.75597 | $33,071.64 |
12,500 | $2.74884 | $34,360.50 |