220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHJ160ARA221MHA0G

DigiKey Part Number
565-EMHJ160ARA221MHA0GTR-ND - Tape & Reel (TR)
565-EMHJ160ARA221MHA0GCT-ND - Cut Tape (CT)
565-EMHJ160ARA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHJ160ARA221MHA0G
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHJ160ARA221MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,122
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.68000$17.68
10$11.58400$115.84
50$9.05840$452.92
100$8.26010$826.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.88682$3,443.41
1,000$6.45470$6,454.70
1,500$6.23667$9,355.01
2,500$5.99364$14,984.10
3,500$5.85082$20,477.87
5,000$5.71289$28,564.45
Manufacturers Standard Package