
EMHB350ARA101MHA0G | |
---|---|
DigiKey Part Number | 565-EMHB350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHB350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHB350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 400kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 223.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.97400 | $39.74 |
50 | $2.98880 | $149.44 |
100 | $2.67510 | $267.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.13454 | $1,067.27 |
1,000 | $1.96399 | $1,963.99 |
1,500 | $1.87797 | $2,816.95 |
2,500 | $1.78195 | $4,454.88 |
3,500 | $1.72551 | $6,039.29 |
5,000 | $1.67097 | $8,354.85 |
6,000 | $1.64505 | $9,870.30 |
12,000 | $1.55728 | $18,687.36 |
12,500 | $1.55260 | $19,407.50 |