
EMHB250ARA162MLH0S | |
---|---|
DigiKey Part Number | 565-EMHB250ARA162MLH0STR-ND - Tape & Reel (TR) 565-EMHB250ARA162MLH0SCT-ND - Cut Tape (CT) 565-EMHB250ARA162MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB250ARA162MLH0S |
Description | CAP ALUM 1.6MF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.092 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $10.05000 | $100.50 |
50 | $7.82500 | $391.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $6.64103 | $1,162.18 |
350 | $6.13714 | $2,148.00 |
525 | $5.88299 | $3,088.57 |
875 | $5.59934 | $4,899.42 |
1,225 | $5.43260 | $6,654.93 |
1,750 | $5.27155 | $9,225.21 |
2,100 | $5.19498 | $10,909.46 |
4,200 | $4.93577 | $20,730.23 |
4,375 | $4.92195 | $21,533.53 |