Alchip-MHB-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB100ARA331MHA0G

DigiKey Part Number
565-EMHB100ARA331MHA0GTR-ND - Tape & Reel (TR)
565-EMHB100ARA331MHA0GCT-ND - Cut Tape (CT)
565-EMHB100ARA331MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB100ARA331MHA0G
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
300mOhm @ 400kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
223.2 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.97400$39.74
50$2.98880$149.44
100$2.67510$267.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.13454$1,067.27
1,000$1.96399$1,963.99
1,500$1.87797$2,816.95
2,500$1.78195$4,454.88
3,500$1.72551$6,039.29
5,000$1.67097$8,354.85
6,000$1.64505$9,870.30
12,000$1.55728$18,687.36
12,500$1.55260$19,407.50
Manufacturers Standard Package